TDK B72214S0421K151 technical specifications.
| Package/Case | Metal |
| Energy | 100J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0421K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.