TDK B72214S0461K151 technical specifications.
| Package/Case | Radial |
| Energy | 55J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0461K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
