
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 50V AC maximum voltage rating and 65V DC rated voltage. Offers a 10A current rating, 50A clamping current, and 4.5kA maximum surge current. With a 135V clamping voltage and 82V varistor voltage, it provides reliable overvoltage protection. This through-hole mount component has a 1.8nF capacitance and 15J energy rating.
TDK B72214S0500K151 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Depth | 3.9mm |
| Diameter | 14mm |
| Energy | 15J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0500K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
