
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 82V varistor voltage with a 10% tolerance, rated for 50VAC and 65VDC operation. Offers a maximum surge current of 4.5kA and 10A continuous current rating. Includes 15J energy absorption capability and a clamping voltage of 135V. Encased in a 14mm diameter package with 7.5mm lead pitch, suitable for through-hole mounting. Operates across a wide temperature range of -40°C to 105°C.
TDK B72214S0500K551 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 15J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0500K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
