
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 510VAC/670VDC voltage rating, 820V varistor voltage (±10% tolerance), and 4.5kA max surge current. Offers 110J energy absorption and 50A current rating with a 1.355kV clamping voltage. Operates from -40°C to 105°C and is RoHS compliant.
TDK B72214S0511K331 technical specifications.
| Capacitance | 240pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 110J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0511K331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.