TDK B72214S0551K301 technical specifications.
| Capacitance | 215pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 120J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0551K301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.