
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 550VAC/745VDC voltage rating and 910V varistor voltage with a 10% tolerance. Offers a 4.5kA max surge current capability, 50A current rating, and 120J energy absorption. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter, operating across a -40°C to 105°C temperature range. Includes 215pF capacitance and is RoHS compliant.
TDK B72214S0551K331 technical specifications.
| Capacitance | 215pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 120J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0551K331 to view detailed technical specifications.
No datasheet is available for this part.