
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 90V to 110V tolerance. Offers a 60V AC maximum voltage rating and 85V DC rated voltage. Handles a 10A current rating, 50A clamping current, and 4.5kA maximum surge current. With a 14mm diameter and 7.5mm lead pitch, this through-hole component provides 17J energy absorption and 165V clamping voltage.
TDK B72214S0600K151 technical specifications.
| Capacitance | 1.65nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Current Rating | 10A |
| Depth | 4mm |
| Diameter | 14mm |
| Energy | 17J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0600K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
