
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 130J energy absorption and a 50A current rating. Features a maximum varistor voltage of 1.1kV, with a minimum of 900V, and a clamping voltage of 1.65kV. Designed for AC voltage ratings up to 625V and DC rated voltage of 825V, with a maximum surge current capability of 4.5kA. Operates within a temperature range of -40°C to 85°C, with a capacitance of 200pF and a 7.5mm lead pitch.
TDK B72214S0621K101 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Current Rating | 50A |
| Depth | 7.5mm |
| Diameter | 14mm |
| Energy | 130J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
