
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) offering circuit protection. Features a DC rated voltage of 895V and AC voltage rating of 680V. With a varistor voltage of 1.1kV (990V to 1.21kV tolerance), it handles a clamping current of 50A and a maximum surge current of 4.5kA. Energy rating is 140J, with a capacitance of 140pF. Operating temperature range is -40°C to 85°C.
TDK B72214S0681K101 technical specifications.
| Capacitance | 140pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.815kV |
| Current Rating | 50A |
| Depth | 8mm |
| Diameter | 14mm |
| Energy | 140J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 8mm |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
