Radial leaded metal oxide varistor (MOV) for circuit protection. Features 100V DC rated voltage, 75V AC rated voltage, and 120V varistor voltage. Offers 20J energy rating, 50A clamping current, and 4.5kA maximum surge current. Through-hole mounting with 7.5mm lead pitch and 1.37nF capacitance. Operates from -40°C to 85°C.
TDK B72214S0750K101 technical specifications.
| Capacitance | 1.37nF |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0750K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
