
Through-hole mount, radial leaded metal oxide varistor (MOV) for circuit protection. Features a 75V AC voltage rating and 100V DC rated voltage, with a varistor voltage of 120V (108V-132V tolerance 10%). Offers a 10A current rating, 4.5kA max surge current, and 20J energy absorption. Capacitance is 1.37nF with a 7.5mm lead pitch and 14mm diameter. Operates from -40°C to 85°C.
TDK B72214S0750K151 technical specifications.
| Capacitance | 1.37nF |
| Package/Case | Radial |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 20J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0750K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
