
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage (135V-165V tolerance) and 95VAC/125VDC voltage rating. Handles a max surge current of 4.5kA with a 10A current rating and 25J energy absorption. Capacitance is 1.2nF, with a 7.5mm lead pitch and 14mm diameter. Designed for through-hole mounting and supplied in tape and reel packaging.
TDK B72214S0950K151 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Voltage | 250V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 25J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0950K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.