TDK B72214S102K101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AUTOMOTIVE |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.465kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S102K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.