TDK B72214S1170K152 technical specifications.
| Package/Case | Radial |
| Energy | 5J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1170K152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.