TDK B72214S1170K552 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Metal |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1170K552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.