
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 34V DC voltage rating and 30V AC voltage rating. Features a 9J energy rating, 1kA maximum surge current, and 10A clamping current. Capacitance is 5nF, with a varistor voltage of 47V (42.3V min, 51.7V max). Operating temperature range is -40°C to 85°C.
TDK B72214S1300K102 technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Contact Plating | Tin |
| Depth | 5.3mm |
| Diameter | 17mm |
| Energy | 9J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1300K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
