TDK B72214S1300K151 technical specifications.
| Package/Case | Radial |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Voltage Rating (AC) | 30V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1300K151 to view detailed technical specifications.
No datasheet is available for this part.