
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 48VAC/50VDC voltage rating with a 68V varistor voltage and 10% tolerance. Offers 10A clamping current and 13J energy absorption. Through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -40°C to 125°C. Bulk packaged and RoHS compliant.
TDK B72214S1390K501 technical specifications.
| Capacitance | 3.55nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Depth | 4.9mm |
| Energy | 13J |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 71.5V |
| Min Varistor Voltage | 58.5V |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1390K501 to view detailed technical specifications.
No datasheet is available for this part.
