Radial SIDAC, 14V AC / 18V DC maximum voltage rating, 22V varistor voltage with 10% tolerance. Features 10A clamping current, 1kA maximum surge current, and 4J energy absorption. Operates from -40°C to 85°C with a 7.5mm lead pitch and 4.2mm depth. Through-hole mount, lead-free, and bulk packaged.
TDK B72214S140K101 technical specifications.
| Capacitance | 9.95nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Depth | 4.2mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S140K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.