
TDK B72214S171K151 technical specifications.
| Package/Case | Metal |
| Energy | 46J |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Resistor Type | Metal Oxide |
| Series | Standard |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S171K151 to view detailed technical specifications.
No datasheet is available for this part.