
The B72214S200K101 is a SIDAC from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a clamping voltage of 65V and is compliant with lead-free standards. The device has a capacitance of 6.8nF and is rated for a maximum supply voltage of 20V.
TDK B72214S200K101 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Clamping Voltage | 65V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
