
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features a 200V DC rated voltage and 150V AC rated voltage, with a varistor voltage of 240V (±10% tolerance). Offers 60 Joules of energy absorption, a 6kA maximum surge current, and a 50A clamping current at 395V. Operates within a temperature range of -40°C to 85°C, with a 7.5mm lead pitch and 15.5mm diameter.
TDK B72214S2151K101 technical specifications.
| Capacitance | 570pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 4.8mm |
| Diameter | 15.5mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
