TDK B72214S2151K151 technical specifications.
| Package/Case | Radial |
| Energy | 60J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2151K151 to view detailed technical specifications.
No datasheet is available for this part.