
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 70J energy absorption and 6kA max surge current. Features a 225V DC rated voltage, 175V AC voltage rating, and 270V varistor voltage with 10% tolerance. Operates within a -40°C to 85°C temperature range, with a 455V clamping voltage at 50A clamping current. Capacitance is 490pF, with a 15.5mm diameter and 7.5mm lead pitch.
TDK B72214S2171K101 technical specifications.
| Capacitance | 490pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Contact Plating | Tin |
| Depth | 4.9mm |
| Diameter | 15.5mm |
| Energy | 70J |
| ESD Protection | No |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
