
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 210VAC/270VDC voltage rating with a 330V varistor voltage and 10% tolerance. Offers a 6kA maximum surge current, 50A clamping current, and 80J energy absorption. Operates within a -40°C to 85°C temperature range and mounts via through-hole with a 7.5mm lead pitch.
TDK B72214S2211K101 technical specifications.
| Capacitance | 410pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 545V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 5mm |
| Energy | 80J |
| ESD Protection | No |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
