
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 350V DC rated voltage and 275V AC voltage rating, with a varistor voltage of 430V (±10% tolerance). Offers 110J energy absorption, 6kA max surge current, and 50A clamping current at 710V. Constructed with a UL94 V-0 flammability rating and tin-plated radial leads, operating from -40°C to 85°C.
TDK B72214S2271K101 technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Depth | 5.4mm |
| Diameter | 15.5mm |
| Energy | 110J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
