
TDK B72214S2271K151 technical specifications.
| Package/Case | Radial |
| Energy | 110J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Series | AdvanceD Thermofuse |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2271K151 to view detailed technical specifications.
No datasheet is available for this part.
