TDK B72214S2271K551 technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Energy | 110J |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2271K551 to view detailed technical specifications.
No datasheet is available for this part.