
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 385V DC rated voltage and 300V AC rated voltage. Features 125J energy absorption, 470V varistor voltage (423V-517V tolerance), and 50A clamping current. Offers 6kA max surge current capability and 775V clamping voltage. Operates across a -40°C to 85°C temperature range.
TDK B72214S2301K101 technical specifications.
| Capacitance | 300pF |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 15.5mm |
| Energy | 125J |
| ESD Protection | No |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
