TDK B72214S2301K301 technical specifications.
| Energy | 125J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2301K301 to view detailed technical specifications.
No datasheet is available for this part.