TDK B72214S231K101 technical specifications.
| Capacitance | 380pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Depth | 4.7mm |
| Energy | 60J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
