Radial leaded, through-hole mount metal oxide varistor (MOV) with a 320V AC / 420V DC voltage rating. Features a 510V varistor voltage (10% tolerance), 136J energy rating, and 6kA maximum surge current capability. Offers a 50A clamping current at 840V clamping voltage. Operates within a -40°C to 85°C temperature range.
TDK B72214S2321K101 technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Diameter | 10mm |
| Energy | 136J |
| ESD Protection | No |
| Height | 2.4mm |
| Lead Pitch | 2.4mm |
| Lead/Base Style | Radial |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.