TDK B72214S2321K151 technical specifications.
| Package/Case | Radial |
| Energy | 136J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2321K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.