
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 505V DC rated voltage and 385V AC rated voltage, with a varistor voltage of 620V ±10%. Offers 136J energy absorption, 50A clamping current, and a maximum surge current of 5kA. Operates across a wide temperature range from -40°C to 85°C.
TDK B72214S2381K101 technical specifications.
| Capacitance | 240pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 7.1mm |
| Energy | 136J |
| ESD Protection | No |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.