TDK B72214S250K101 technical specifications.
| Capacitance | 5.85nF |
| Package/Case | Metal |
| Clamping Voltage | 77V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1kA |
| Max Supply Voltage | 25V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S250K101 to view detailed technical specifications.
No datasheet is available for this part.