This TDK varistor features a capacitance of 5.85nF and a clamping voltage of 77V. It has a maximum output current of 2kA and is constructed with metal oxide material. The varistor is available in a metal package and is rated for a voltage of 31V.
TDK B72214S250K151 technical specifications.
| Capacitance | 5.85nF |
| Package/Case | Metal |
| Clamping Voltage-Max | 77V |
| Energy | 7J |
| Max Output Current | 2kA |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Resistor Type | Metal Oxide |
| Series | Standard |
| Varistor Voltage | 47V |
| Voltage Rating | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S250K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.