Radial leaded SIDAC with a 390V varistor voltage and 10% tolerance. Features a 250VAC/320VDC maximum voltage rating, 4.5kA maximum surge current, and 50A clamping current at 650V. This through-hole component offers 65J energy absorption and operates from -40°C to 85°C. The bulk-packaged device has a 7.5mm lead pitch and 4.8mm depth.
TDK B72214S251K101 technical specifications.
| Capacitance | 350pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Depth | 4.8mm |
| Energy | 65J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.