TDK B72214S251K151 technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Energy | 65J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S251K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.