TDK B72214S2551K151 technical specifications.
| Package/Case | Radial |
| Energy | 180J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2551K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.