
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 625VAC / 825VDC voltage rating with a 1kV varistor voltage and 10% tolerance. Offers a 5kA maximum surge current and 200J energy absorption. Designed for through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -40°C to 85°C.
TDK B72214S2621K101 technical specifications.
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Current Rating | 50A |
| Depth | 8.9mm |
| Energy | 200J |
| ESD Protection | No |
| Height | 19mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
