
Radial SIDAC with a 47V varistor voltage and 10% tolerance, designed for surge protection. Features a 30VAC/38VDC maximum voltage rating, 275V AC voltage rating, and 350V DC rated voltage. Offers a 1kA maximum surge current, 4.5kA peak pulse current, and 10A clamping current with a 710V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 71J energy rating and UL94 V-0 flammability. Through-hole mounting with a 7.5mm lead pitch and 30mm lead length.
TDK B72214S271K101 technical specifications.
| Body Diameter | 16.5mm |
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 4.4mm |
| Energy | 71J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 4.5kA |
| Reach SVHC Compliant | No |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S271K101 to view detailed technical specifications.
No datasheet is available for this part.