TDK B72214S271K501 technical specifications.
| Capacitance | 440pF |
| Clamping Current | 50A |
| Energy | 71J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S271K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.