TDK B72214S300K101 technical specifications.
| Capacitance | 4.95nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5mm |
| Energy | 9J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 430V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S300K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.