Radial SIDAC with 300V AC maximum voltage rating and 385V DC rated voltage. Features 76J energy absorption, 4.5kA peak pulse current, and 775V clamping voltage at 50A clamping current. This through-hole component has a 7.5mm lead pitch and operates from -40°C to 85°C.
TDK B72214S301K101 technical specifications.
| Body Diameter | 16.5mm |
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 5.2mm |
| Energy | 76J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 4.5kA |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.