TDK B72214S301K151 technical specifications.
| Capacitance | 400pF |
| Energy | 76J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S301K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.