TDK B72214S301K551 technical specifications.
| Capacitance | 300pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 5.2mm |
| Energy | 76J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Metal Oxide |
| Series | Standard |
| Varistor Voltage | 470V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S301K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.