
Radial SIDAC with a 420V DC rated voltage and 320V AC voltage rating. Features a 510V varistor voltage, 840V clamping voltage, and 50A clamping current. This through-hole component offers a 4.5kA max surge current, 84J energy rating, and 280pF capacitance. Constructed with metal in a radial package, it operates from -40°C to 85°C and meets UL94 V-0 flammability standards.
TDK B72214S321K101 technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Depth | 5.4mm |
| Energy | 84J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
