TDK B72214S321K501 technical specifications.
| Energy | 84J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S321K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.