Radial leaded SIDAC with a 1.025kV clamping voltage and 385V AC maximum voltage rating. Features a 620V varistor voltage, 50A clamping current, and 4.5kA maximum surge current. This through-hole component offers 80J energy absorption and a 240pF capacitance, operating from -40°C to 85°C. The metal package has a 7.5mm lead pitch and 5.9mm depth.
TDK B72214S381K101 technical specifications.
| Capacitance | 240pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Depth | 5.9mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 385V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.